Vishay GBUx Glass Passivated Bridge Rectifiers
Vishay GBUx Glass Passivated Bridge Rectifiers are single-phase rectifiers with a high surge current capability and high case dielectric strength of 1500VRMS. These bridge rectifiers operate at 150°C maximum junction temperature (Tj). The GBUx glass passivated bridge rectifiers meet UL 94V-0 flammability rating. These single-phase rectifiers are Pb-free, RoHS-compliant, and halogen-free. The GBUx rectifiers are ideal for PCBs and are used in AC/DC bridge full wave rectification for monitors, TVs, printers, switching mode power supplies, adapters, audio equipment, and home appliances.Features
- UL recognition file number E54214
- High surge current capability
- 5μA reverse current
- 150°C maximum junction temperature (Tj)
- High case dielectric strength of 1500VRMS
- Solder dip 275°C maximum 10s, per JESD 22-B106
- Molding compound meets UL 94V-0 flammability rating
- RoHS-compliant and halogen-free
Applications
- AC/DC bridge full wave rectification
- Monitors
- TVs
- Printers
- Switching mode power supplies
- Adapters
- Ideal for printed circuit boards
- Audio equipment
- Home appliances
Dimension Drawing
View Results ( 30 ) Page
| Part Number | Datasheet | Mounting Style | Termination Style | Peak Reverse Voltage | Max Surge Current | Vr - Reverse Voltage |
|---|---|---|---|---|---|---|
| GBU6J-E3/45 | ![]() |
SMD/SMT | Solder Pad | 600 V | 175 A | 420 V |
| GBU4K-E3/51 | ![]() |
SMD/SMT | Solder Pad | 800 V | 150 A | 560 V |
| GBU6B-E3/45 | ![]() |
Through Hole | Solder Pin | 100 V | 175 A | 70 V |
| GBU6M-E3/45 | ![]() |
Through Hole | Solder Pin | 1 kV | 175 A | 700 V |
| GBU8A-E3/51 | ![]() |
SMD/SMT | Solder Pad | 50 V | 200 A | 35 V |
| GBU8K-E3/51 | ![]() |
Through Hole | Solder Pin | 800 V | 200 A | 560 V |
| GBU4D-E3/51 | ![]() |
Through Hole | Solder Pin | 200 V | 150 A | 140 V |
| GBU4G-E3/51 | ![]() |
SMD/SMT | Solder Pad | 400 V | 150 A | 280 V |
| GBU4J-E3/45 | ![]() |
Through Hole | Solder Pin | 600 V | 150 A | 420 V |
| GBU4J-E3/51 | ![]() |
Through Hole | Solder Pin | 600 V | 150 A | 420 V |
Published: 2025-03-03
| Updated: 2025-03-17