Vishay / Dale IFSC-3232DB-01 Semi-Shielded SMD Power Inductors
Vishay / Dale IFSC-3232DB-01 Semi-Shielded SMD Power Inductors feature a semi-shielded, wire-wound ferrite construction and are offered in an SMD package with 8mm x 8mm x 4.2mm dimensions. These inductors provide 0.9μH to 100μH inductance at 0A and operate over a -40°C to +125°C temperature range (temperature rise included). Vishay / Dale IFSC-3232DB-01 Semi-Shielded SMD Power Inductors are ideal for DC/DC power supplies, LCD displays, noise suppression/filtering, lighting drivers, and battery-powered devices.Features
- Semi-shielded
- 8mm x 8mm x 4.2mm SMD package
- Wirewound ferrite construction
Applications
- DC/DC power supplies
- LCD displays
- Noise suppression and filtering
- Lighting drivers
- Battery-powered devices
Specifications
- 0.9μH to 100μH inductance at 0A
- 20% or 30% inductance tolerance
- 6mΩ to 290mΩ DC resistance (DCR), ±30%
- 1A to 7.8A heat rating current DC
- 1A to 11A saturation current DC
- 6MHz to 85MHz SRF (typical)
- -40°C to +125°C operating temperature range (temperature rise included)
- +260°C resistance to solder heat for 10s (3x maximum through reflow)
View Results ( 13 ) Page
| Part Number | Datasheet | Description |
|---|---|---|
| IFSC3232DBER101M01 | ![]() |
Power Inductors - SMD SMD 100uH 20% 1.0A 290mOhm |
| IFSC3232DBER100M01 | ![]() |
Power Inductors - SMD SMD 10uH 20% 3.1A 34mOhm |
| IFSC3232DBER2R0N01 | ![]() |
Power Inductors - SMD SMD 2uH 30% 6.3A 9mOhm |
| IFSC3232DBER330M01 | ![]() |
Power Inductors - SMD SMD 33uH 20% 1.7A 100mOhm |
| IFSC3232DBER470M01 | ![]() |
Power Inductors - SMD SMD 47uH 20% 1.4A 150mOhm |
| IFSC3232DBER6R8M01 | ![]() |
Power Inductors - SMD SMD 6.8uH 20% 3.7A 25mOhm |
| IFSC3232DBERR90N01 | ![]() |
Power Inductors - SMD SMD 0.9uH 30% 7.8A 6mOhm |
| IFSC3232DBER220M01 | ![]() |
Power Inductors - SMD SMD 22uH 20% 2.2A 66mOhm |
| IFSC3232DBER3R6N01 | ![]() |
Power Inductors - SMD SMD 3.6uH 30% 4.9A 15mOhm |
| IFSC3232DBER150M01 | ![]() |
Power Inductors - SMD SMD 15uH 20% 2.4A 50mOhm |
Published: 2024-03-04
| Updated: 2025-03-13