Vishay / Dale IHLD2525GG-A1 SMD Power Inductors

Vishay / Dale IHLD2525GG-A1 SMD Power Inductors are high-current, automotive-grade, dual inductors with linear saturation for reduced signal distortion. These inductors offer high transient current spikes without saturation, low coupling for minimal cross-talk between inductors, and ultra-low buzz noise due to composite construction. The IHLD2525GG-A1 inductors provide improved linear magnetization of core material and reduce the formation of Total Harmonic Distortion (THD). These power inductors feature magnetically shielded composite construction that minimizes flux leakage compared to gapped ferrite inductors.

The IHLD2525GG-A1 inductors' optimized design provides high-quality sound and low signal distortion. These power inductors are RoHS compliant and come in a 2-in-1 package measuring 7.80mm x 7.26mm x 7.39mm. Typical applications include Class D audio amplifiers and multi-phase converters.

Features

  • Automotive AEC-Q200 qualified
  • Two inductors in one package saves board space and assembly time
  • Improved linear magnetization of core material reduces the formation of Total Harmonic Distortion (THD)
  • Inductors can be connected in series, parallel, or operated independently
  • Magnetically shielded composite construction minimizes flux leakage compared to gapped ferrite inductors
  • Optimized design realizes high-quality sound and low signal distortion
  • Low coupling for minimal cross-talk between inductors
  • Handles high transient current spikes without saturation
  • Ultra-low buzz noise due to composite construction
  • 7.80mm x 7.26mm x 7.39mm size
  • RoHS compliant

Applications

  • Class D audio amplifiers
  • Multi-phase converters

Dimensions Diagram

Mechanical Drawing - Vishay / Dale IHLD2525GG-A1 SMD Power Inductors

Schematic Diagram

Schematic - Vishay / Dale IHLD2525GG-A1 SMD Power Inductors
View Results ( 5 ) Page
Part Number Datasheet Inductance - Series Maximum DC Current Maximum DC Resistance Tolerance Length Width Height Mounting Style Packaging
IHLD2525GGER100MA1 IHLD2525GGER100MA1 Datasheet 10 uH 3.7 A 90.9 mOhms 20 % 7.798 mm 7.264 mm 7.518 mm SMD/SMT Reel
IHLD2525GGER150MA1 IHLD2525GGER150MA1 Datasheet 15 uH 3 A 125 mOhms 20 % 7.798 mm 7.264 mm 7.518 mm SMD/SMT Reel
IHLD2525GGER3R3MA1 IHLD2525GGER3R3MA1 Datasheet 3.3 uH 6.5 A 28.5 mOhms 20 % 7.798 mm 7.264 mm 7.518 mm SMD/SMT Reel
IHLD2525GGER4R7MA1 IHLD2525GGER4R7MA1 Datasheet 4.7 uH 5.5 A 39.6 mOhms 20 % 7.798 mm 7.264 mm 7.518 mm SMD/SMT Reel
IHLD2525GGER5R6MA1 IHLD2525GGER5R6MA1 Datasheet 5.6 uH 5 A 50.3 mOhms 20 % 7.798 mm 7.264 mm 7.518 mm SMD/SMT Reel
Published: 2024-10-30 | Updated: 2024-12-03