Vishay / Sfernice LPS300 Series Heatsink Mounted Power Resistors
Vishay / Sfernice LPS300 Series Heatsink Mounted Power Resistors utilize thick film technology and offer a wide resistance range of 0.3Ω to 900kΩ. The LPS300 supports power up to 300W at 85°C bottom case temperature. In addition, these non-inductive resistors are constructed for easy mounting.Features
- 300W at 85°C bottom case temperature
- Low thermal radiation of the case
- Non inductive, easy mounting
- 0.3Ω to 900kΩ Wide resistance range
- -55°C to +120°C Temperature range
- RoHS Compliant
Package Dimensions (mm)
Published: 2011-12-08
| Updated: 2022-03-11