Vishay / Roederstein THB DC-Link Metallized Polypropylene Film Caps
Vishay / Roederstein THB DC-Link Metallized Polypropylene Film Capacitors are AEC-Q200-qualified, automotive-grade DC-Link capacitors featuring high robustness under high humidity. These fixed, radial-type capacitors offer a capacitance range of 1µF to 80µF within a voltage range of 500V to 1200V. Vishay / Roederstein MKP1848H DC-Link capacitors are ideal for outdoor applications or other harsh environments.Features
- High robustness under high humidity
- High ripple current capability
- Radial type, THB +85°C, 85% RH, 1000h at rated UNDC
- Low ESR
- Low ESL
- AEC-Q2200 qualified
- Lead-free
- Halogen-free
- RoHS compliant
Applications
- Outdoor applications
- Harsh environments
- Renewable energy inverters
- Uninterruptible power supplies (UPS)
- Battery chargers
- Motor drives
Specifications
- 1µF to 80µF rated capacitance range
- ±5% or ±10% capacitance tolerances
- 04/085/56 climatic testing class
- +85°C rated temperature
- +105°C maximum permissible case temperature, observing voltage derating
- 0.2 x UNDC Maximum applicable peak-to-peak ripple voltage
- Polypropylene film dielectric
- Metalized dielectric capacitor electrodes
- Mono construction
- Plastic case sealed with resin, flame retardant UL 94 V-0
- Tinned wire terminals
- <1nH self-inductance (LS) per mm of lead spacing
- Withstanding DC voltage between terminals
- 1.5 UNDC for 10s
- 10mA cut off current
- ≤1000V/s rise time
- Insulation resistance
- RC between leads
- >10,000s after 1 minute
- 500V measuring voltage
Infographic
Published: 2020-07-10
| Updated: 2024-11-20