Vishay N-Channel 30-45V (D-S) MOSFETs

Vishay N-Channel 30-45V (D-S) MOSFETs are TrenchFET® Gen IV power MOSFETs with very low RDS Qg figure-of-merit (FOM). The devices are tuned for the lowest RDS - Qoss FOM with a top-side cooling feature that provides an additional venue for thermal transfers. The MOSFETs are 100% Rg and UIS tested.

Features

  • TrenchFET® Gen IV power MOSFET
  • Very low RDS - Qg figure-of-merit (FOM)
  • Tuned for the lowest RDS - Qoss FOM
  • Top side cooling feature provides additional venue for thermal transfer
  • 100 % Rg and UIS tested

Applications

  • Synchronous rectification
  • OR-ing
  • High power density DC/DC
  • Motor drive control
  • Battery management
  • Load switch
View Results ( 3 ) Page
Part Number Datasheet Description
SIR4606DP-T1-GE3 SIR4606DP-T1-GE3 Datasheet MOSFETs N-CHANNEL 60-V (D-S) MOSFET
SIDR608EP-T1-RE3 SIDR608EP-T1-RE3 Datasheet MOSFETs N-CHANNEL 45-V (D-S) 175C MOSFET
SIDR402EP-T1-RE3 SIDR402EP-T1-RE3 Datasheet MOSFETs N-CHANNEL 40-V (D-S) 175C MOSFET
Published: 2021-12-02 | Updated: 2022-03-11