Vishay General Semiconductor LVB1560 / LVB2560 Bridge Rectifiers
Vishay General Semiconductor LVB1560 and LVB2560 Single-Phase Single In-Line Bridge Rectifiers in a GSIB-5S package feature a forward voltage drop down to 0.73V at +125°C and a high forward surge current capability. The LVB1560 offers a current rating of 15A and VF drop down to 0.73V at 7.5A while the LVB2560 features a current rating of 25A and VF drop down to 0.76V at 12.5A. The low VF of these devices reduces power loss for increased power efficiency and energy savings.These bridge rectifiers feature maximum peak reverse voltage ratings of 600V and provide high case dielectric strength of 2500VRMS. The Vishay General Semiconductor LVB1560 and LVB2560 are ideal for use in primary side AC-to-DC full-wave rectification in switchmode power supplies for high-efficiency desktop PCs, servers, telecommunication systems, home appliances, and white goods.
Features
- UL recognition file number E54214, Vol. 1
- Thin single in-line package
- Oxide planar chip junction
- Low forward voltage drop
- High surge current capability
- High case dielectric strength of 2500VRMS
- Solder dip 275°C max 10s, per JESD 22-B106
Applications
- AC/DC bridge full wave rectification
- Home appliances
- White-goods for telecom power supply
- High-efficiency desktop PC
- Server SMPS
View Results ( 2 ) Page
| Part Number | Datasheet | Description | If - Forward Current | Max Surge Current |
|---|---|---|---|---|
| LVB1560-M3/45 | ![]() |
Bridge Rectifiers 15 Amps 600 Volts | 3.6 A | 400 A |
| LVB2560-M3/45 | ![]() |
Bridge Rectifiers 25 Amps 600 Volts | 25 A | 550 A |
Published: 2011-11-07
| Updated: 2022-03-11