Vishay / Sfernice RTO20 & RTO50 Power Resistors
Vishay / Sfernice RTO20 and RTO50 Power Resistors are thick film medium power resistors with energy ratings for harsh pulses up to 60J/0.1s. These power resistors provide high power for long precharge / discharge up to 150W at 45°C and high dielectric strength for protection up to 3000VRMS. RTO20 resistors feature a high power dissipation-to-size ratio, a wide resistance range from 0.01Ω to 550kΩ, heat sink mounted, and negligible inductance. The RTO50 series features a high power-to-size ratio, ohmic value adjustment by sand trimming, led or surface mount versions, and non-inductive elements. Vishay / Sfernice RTO20 and RTO50 Power Resistors' applications include AMS, industrial, and automotive uses. The RTO 20W/50W are AEC-Q200 qualified.Features
- Can replace 5 to 20 chip resistors
- Fewer components on PCB
- Up to 60J/0.1s energy ratings for harsh pulses
- Up to 150W at 45°C power for long precharge / discharge
- Up to 3000VRMS dielectric strength for protection
Applications
- AMS
- Industrial
- Automotive
Published: 2023-03-31
| Updated: 2023-09-27