Features
- 100% Rg and UIS Tested
- RoHS Compliant
Applications
- Adaptor Switch
- Notebook
Package Dimensions
View Results ( 4 ) Page
| Part Number | Datasheet | Series | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Qg - Gate Charge |
|---|---|---|---|---|---|
| SI4151DY-T1-GE3 | ![]() |
Si4151DY | 20.5 A | 7.5 mOhms | 28 nC |
| SI7633DP-T1-GE3 | ![]() |
SI7 | 60 A | 5.5 mOhms | 260 nC |
| SI4459ADY-T1-GE3 | ![]() |
SI4 | 29 A | 5 mOhms | 129 nC |
| SI7135DP-T1-GE3 | ![]() |
SI7 | 60 A | 3.9 mOhms | 167 nC |
Published: 2009-04-28
| Updated: 2024-01-27