Vishay SiC43x microBUCK® Evaluation Boards

Vishay SiC43x microBUCK® Evaluation Boards are power management IC development tools for SiC43x synchronous buck regulators. The regulators are used in 5V, 12V, and 24V input rails to accommodate various applications, including computing, consumer electronics, telecom, and industrial. SiC431 evaluation boards test 3V to 24V input, 24A microBUCK DC/DC converters. The SiC437 and SiC438 evaluation boards evaluate 3V to 28V input, 8A/12A microBUCK DC/DC converters.

Features

  • IC specifications (SiC437, SiC438, SiC431)
    • Adjustable output voltage down to 0.6V
    • Scalable solution 8A (SiC438), 12A (SiC437), and 24A (SiC431)
    • Output voltage tracking and sequencing with pre-bias startup
    • ±1% output voltage accuracy at -40°C to +125°C operating temperature range
    • -1μA supply current at shutdown
    • -50μA operating current, non-switching
    • Four programmable switching frequencies available: 300kHz, 500kHz, 750kHz, and 1MHz

Applications

  • 5V, 12V, and 24V input rail point-of-loads (POLs)
  • Desktops, notebooks, servers, and industrial computing
  • Industrial and automation
  • Consumer electronics

SiC43x in a Nutshell

Vishay SiC43x microBUCK® Evaluation Boards
View Results ( 6 ) Page
Part Number Datasheet Description Tool Is For Evaluation Of
SIC431AEVB-A SIC431AEVB-A Datasheet Power Management IC Development Tools SIC431A EVAL BOARD SiC431
SIC437BEVB-B SIC437BEVB-B Datasheet Power Management IC Development Tools SIC437B EVAL BOARD SiC437
SIC437AEVB-B SIC437AEVB-B Datasheet Power Management IC Development Tools SIC437A EVAL BOARD SiC437
SIC431BEVB-A SIC431BEVB-A Datasheet Power Management IC Development Tools SIC431B EVAL BOARD SiC431
SIC438AEVB-B SIC438AEVB-B Datasheet Power Management IC Development Tools SIC438A EVAL BOARD SiC438
SIC438BEVB-B SIC438BEVB-B Datasheet Power Management IC Development Tools SIC438B EVAL BOARD SiC438
Published: 2020-01-17 | Updated: 2024-12-17