Vishay / Sprague STH SuperTan® Wet Tantalum Capacitors
Vishay / Sprague STH SuperTan® Wet Tantalum Capacitors provide enhanced performance with military H-level shock and vibration capabilities. The series also achieves increased thermal shock capability of up to 300 cycles. The robust, high-reliability design features hermetic glass-to-metal seals, an insulating sleeve, and tin/lead axial terminations in a D-size package. Vishay / Sprague STH SuperTan Wet Tantalum Capacitors operate in a temperature range of -55°C to +85°C and up to +125°C with voltage derating. Additional features include 880μF or 1200μF capacitance with ±20% tolerance and a low equivalent series resistance (ESR) of 500mΩ or 600mΩ. Typical applications include avionics, aerospace, oil drilling and underwater equipment, power supplies, actuators, transponders, and radio, radar, and military systems.Features
- Military H-level shock and vibration capabilities
- Increased thermal shock capability
- Enhanced performance
- Robust, high-reliability design
- Hermetic glass-to-metal seals
- Insulating sleeve
- Tin/lead axial terminations
- D-size case
Applications
- Avionics
- Aerospace
- Power supplies
- Radio, radar, and military systems
- Oil drilling and underwater equipment
- Actuators
- Transponders
Specifications
- Up to 300 cycles of thermal shock
- 880μF or 1200μF capacitance
- ±20% capacitance tolerance at 120Hz, at +25°C
- 500mΩ or 600mΩ ESR
- -55°C to +85°C operating temperature range, up to +125°C with voltage derating
Dimensions
Additional Resources
Published: 2023-09-26
| Updated: 2024-02-02