Vishay / Siliconix SQJ Automotive MOSFETs

Vishay / Siliconix SQJ Automotive MOSFETs are TrenchFET® Gen IV N-Channel 40VDS power MOSFETs. These AEC-Q101 qualified MOSFETs are 100% Rg and Unclamped Inductive Switching (UIS) tested with less-than 1 Qgd/Qgs ratio that optimizes the switching characteristics. The Vishay / Siliconix SQJ Automotive MOSFETs offer very low RDS(on) and operate within the -55°C to 175°C temperature range. These automotive-grade MOSFETs are available in a PowerPAK® SO-8L package with single/dual configurations. Typical applications include automotive, engine management, motor drives and actuators, and battery management.

Features

  • TrenchFET® Gen IV power MOSFET
  • AEC-Q101 qualified
  • 100% Rg and UIS tested
  • Qgd/Qgs ratio < 1 optimizes switching characteristics
  • -55°C to 175°C operating junction and storage temperature range 
  • Available in a PowerPAK® SO-8L package with single/dual configurations

Applications

  • Automotive
  • Battery management
  • Engine management
  • Motor drives and actuators
View Results ( 194 ) Page
Part Number Datasheet Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Qg - Gate Charge
SQJ952EP-T1_BE3 SQJ952EP-T1_BE3 Datasheet
SQJ974EP-T1_BE3 SQJ974EP-T1_BE3 Datasheet
SQJ500AEP-T1_BE3 SQJ500AEP-T1_BE3 Datasheet 2 Channel 40 V 30 A 9.2 mOhms, 27 mOhms 25.5 nC, 30.2 nC
SQJ868EP-T1_GE3 SQJ868EP-T1_GE3 Datasheet 1 Channel 40 V 58 A 6.2 mOhms 55 nC
SQJ940EP-T1_GE3 SQJ940EP-T1_GE3 Datasheet 2 Channel 40 V 15 A, 18 A 13.3 mOhms, 5.3 mOhms 20 nC, 48 nC
SQJ443EP-T1_BE3 SQJ443EP-T1_BE3 Datasheet 1 Channel 40 V 40 A 29 mOhms 38 nC
SQJ980AEP-T1_GE3 SQJ980AEP-T1_GE3 Datasheet 2 Channel 75 V 17 A 41 mOhms 21 nC
SQJ403BEEP-T1_BE3 SQJ403BEEP-T1_BE3 Datasheet 1 Channel 30 V 30 A 8.5 mOhms 75 nC
SQJ403EP-T1_GE3 SQJ403EP-T1_GE3 Datasheet 1 Channel 30 V 30 A 7 mOhms 109 nC
SQJ443EP-T1_GE3 SQJ443EP-T1_GE3 Datasheet 1 Channel 40 V 40 A 29 mOhms 38 nC
Published: 2020-10-05 | Updated: 2024-12-13