Vishay / Siliconix SQJ Automotive MOSFETs
Vishay / Siliconix SQJ Automotive MOSFETs are TrenchFET® Gen IV N-Channel 40VDS power MOSFETs. These AEC-Q101 qualified MOSFETs are 100% Rg and Unclamped Inductive Switching (UIS) tested with less-than 1 Qgd/Qgs ratio that optimizes the switching characteristics. The Vishay / Siliconix SQJ Automotive MOSFETs offer very low RDS(on) and operate within the -55°C to 175°C temperature range. These automotive-grade MOSFETs are available in a PowerPAK® SO-8L package with single/dual configurations. Typical applications include automotive, engine management, motor drives and actuators, and battery management.Features
- TrenchFET® Gen IV power MOSFET
- AEC-Q101 qualified
- 100% Rg and UIS tested
- Qgd/Qgs ratio < 1 optimizes switching characteristics
- -55°C to 175°C operating junction and storage temperature range
- Available in a PowerPAK® SO-8L package with single/dual configurations
Applications
- Automotive
- Battery management
- Engine management
- Motor drives and actuators
View Results ( 193 ) Page
| Part Number | Datasheet | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Qg - Gate Charge |
|---|---|---|---|---|---|---|
| SQJ409EP-T2_GE3 | ![]() |
1 Channel | 40 V | 60 A | 7 mOhms | 170 nC |
| SQJ410EP-T1_GE3 | ![]() |
1 Channel | 30 V | 32 A | 3.5 mOhms | 110 nC |
| SQJ974EP-T1_BE3 | ![]() |
|||||
| SQJ952EP-T1_BE3 | ![]() |
|||||
| SQJ740EP-T1_GE3 | ![]() |
2 Channel | 40 V | 123 A | 3.4 mOhms | 37 nC |
| SQJ443EP-T1_BE3 | ![]() |
1 Channel | 40 V | 40 A | 29 mOhms | 38 nC |
| SQJ980AEP-T1_GE3 | ![]() |
2 Channel | 75 V | 17 A | 41 mOhms | 21 nC |
| SQJ500AEP-T1_BE3 | ![]() |
2 Channel | 40 V | 30 A | 9.2 mOhms, 27 mOhms | 25.5 nC, 30.2 nC |
| SQJ868EP-T1_GE3 | ![]() |
1 Channel | 40 V | 58 A | 6.2 mOhms | 55 nC |
| SQJ940EP-T1_GE3 | ![]() |
2 Channel | 40 V | 15 A, 18 A | 13.3 mOhms, 5.3 mOhms | 20 nC, 48 nC |
Published: 2020-10-05
| Updated: 2024-12-13