Vishay / Beyschlag UMB 0207 Series Thin Film MELF Resistors

Vishay Beyschlag UMB 0207 Series Ultra Precision Thin Film MELF Resistors are part of the MELF product line that exhibits a high level of precision and stability. The thin film MELF resistor is an ideal solution for applications where reliable precision and stability are crucial. This series uses the most advanced thin-film technology in a component that offers a 0207 DIN size, resistance range from 100Ω to 390kΩ, and 350V operating voltage. Typical applications include medical equipment, space and aircraft electronics, and industrial process control systems.

Features

  • Most advanced thin-film technology
  • Long term stability down to 0.02%
  • TCR down to ±5ppm/K 
  • High precision tolerance down to ± 0.02%
  • 350V operating voltage
  • -55°C to 125°C operating temperature range

Applications

  • Measuring and calibration equipment
  • Industrial process control systems
  • Medical equipment
  • Aerospace electronics

Dimensions

Mechanical Drawing - Vishay / Beyschlag UMB 0207 Series Thin Film MELF Resistors
View Results ( 49 ) Page
Part Number Datasheet Resistance Power Rating Tolerance Temperature Coefficient Packaging Mounting Style
UMB02070G1002BBU00 UMB02070G1002BBU00 Datasheet 10 kOhms 400 mW 0.1 % 5 PPM / C Reel PCB Mount
UMB02070G3903BB200 UMB02070G3903BB200 Datasheet 390 kOhms 400 mW 0.1 % 5 PPM / C PCB Mount
UMB02070E3903AB100 UMB02070E3903AB100 Datasheet 390 kOhms 400 mW 0.05 % 15 PPM / C Reel PCB Mount
UMB02070F1000AB100 UMB02070F1000AB100 Datasheet 100 Ohms 400 mW 0.05 % 10 PPM / C Reel PCB Mount
UMB02070F3003AB100 UMB02070F3003AB100 Datasheet 300 kOhms 400 mW 0.05 % 10 PPM / C Reel PCB Mount
UMB02070F3903AB100 UMB02070F3903AB100 Datasheet 390 kOhms 400 mW 0.05 % 10 PPM / C Reel PCB Mount
UMB02070G1001BBU00 UMB02070G1001BBU00 Datasheet 1 kOhms 400 mW 0.1 % 5 PPM / C Reel PCB Mount
UMB02070G1001HBU00 UMB02070G1001HBU00 Datasheet 1 kOhms 400 mW 0.02 % 5 PPM / C Reel PCB Mount
UMB02070G1002HBU00 UMB02070G1002HBU00 Datasheet 10 kOhms 400 mW 0.02 % 5 PPM / C Reel PCB Mount
UMB02070G1003BBU00 UMB02070G1003BBU00 Datasheet 100 kOhms 400 mW 0.1 % 5 PPM / C Reel PCB Mount
Published: 2014-06-16 | Updated: 2025-12-09