Vishay VCNL4020-SB Sensor Board

Vishay VCNL4020-SB Sensor Board is designed to allow demonstration and evaluation of the VCNL4020 Proximity and Ambient Light Sensor when used with the Vishay SensorXplorer™. 

Vishay VCNL4020 Proximity and Ambient Light Sensor combines an IR emitter, a photo-pin-diode for proximity, an ambient light detector, a signal processing IC, and a 16-bit ADC in one small 4.8mm x 2.3mm x 0.8mm rectangular leadless (LLP) package.

 

Published: 2018-04-18 | Updated: 2023-03-03