Vishay Semiconductors VIA0250DD Isolation Amplifier
Vishay Semiconductors VIA0250DD Isolation Amplifier is a high-performance differential output amplifier well suited for shunt-based current sensing. This device is based on capacitive isolation technology and has a linear differential input signal range of ±250mV. The VIA0250DD amplifier has 0.15μV/°C typical low offset drift and 15ppm/°C typical low gain drift ensuring good accuracy over the entire temperature range. This isolation amplifier operates at -40°C to 125°C temperature range. The VIA0250DD isolation amplifier is halogen-free, Pb-free, and RoHS-compliant. This amplifier is ideal for isolated current measurement in motor control, power supplies, charging stations, and EV powertrains.
Features
- 5000VRMS isolation test voltage
- 250mV linear input voltage range
- Fixed gain: 8.2
- Low offset error and drift:
- ±0.05% (typical) and ±15ppm/°C
- Low non-linearity and drift:
- ±0.03% maximum and ±1ppm/°C typical
- 72dB SNR (typical BW = 100kHz)
- 250kHz wide bandwidth
- 150kV/μs typical high CMTI
- Inbuilt common-mode overvoltage detection
- -40°C to 125°C operating temperature range
- RoHS-compliant and Pb-free
Applications
- Isolated current measurement in:
- Motor control applications
- Power supplies
- Charging stations
- EV powertrain
Safety
- UL
- cUL
- DIN EN 60747-5-5 (VDE 0884-5)
- CQC
Block Diagram
Dimensions
Published: 2025-04-01
| Updated: 2026-01-23