Vishay / Vitramon VJ Series Ceramic Chip Capacitors
Vishay / Vitramon VJ Series Ceramic Chip Capacitors are surface-mount multilayer capacitors designed for commercial applications. These ceramic chip capacitors feature C0G (NP0) with an ultra-stable dielectric, offering a very low Temperature Coefficient of Capacitance (TCC). The VJ series ceramic chip capacitors are available in a wide range of case sizes, voltage ratings, and capacitance values. These ceramic chip capacitors feature a reliable Noble Metal Electrode (NME) system and exhibit excellent aging characteristics. The VJ series surface-mount capacitors are halogen-free and RoHS compliant. These ceramic chip capacitors are ideal for decoupling and filtering (X7R), surge suppression, sensor and scanner, timing and tuning circuits, and high-voltage applications.
The VJ series ceramic chip capacitors feature voltages up to 3000VDC and extended capacitance from 1.5pF to 100nF in seven case sizes, ranging from 1206 to 2225. The devices are manufactured in a Base Metal Electrode (BME) system with a dry sheet technology process. This reduces cost for a wide range of high-voltage applications.
Features
- Offered in 1206, 1210, 1808, 1812, 1825, 2220, and 2225 case sizes
- Available with C0G (NP0) and X7R dielectrics
- High voltages to 3000VDC
- 1.5pF to 100nF capacitance values
- TCC of 0ppm/°C ±30ppm/°C (C0G (NP0)) and ±15% (X7R) from -55°C to +125°C
- RoHS-compliant, halogen-free, and Vishay green
Applications
- Input filtering
- Output filtering
- Snubber capacitors for alternative and conventional energy generation
- Distribution, metering, management, and storage
- Industrial automation, motor drives, power tools, and welding equipment
- Consumer appliances
- Telecom mobile and fixed infrastructure
- Medical instrumentation
Specifications
- C0G (NP0) dielectric:
- 1pF to 82nF capacitance range
- 630VDC to 1000VDC voltage range
- Dissipation Factor (DF):
- 0.1% maximum at 1.0VRMS and 1MHz for values ≤1000pF
- 0.1% maximum at 1.0VRMS and 1kHz for values >1000pF
- X7R dielectric:
- 100pF to 100nF capacitance range
- 630VDC to 1000VDC voltage range
- Dissipation Factor (DF):
- 16V / 25V ratings at 3.5% maximum at 1.0VRMS and 1kHz
- >25V ratings at 2.5% maximum at 1.0VRMS and 1kHz
| Part Number | Datasheet | Capacitance | Dielectric | Tolerance |
|---|---|---|---|---|
| VJ2220Y102KX3STX1 | ![]() |
1 nF | X7R | 10 % |
| VJ2220Y222KX3STX1 | ![]() |
2.2 nF | X7R | 10 % |
| VJ2220Y332KX3STX1 | ![]() |
3.3 nF | X7R | 10 % |
| VJ2220Y471KX3STX1 | ![]() |
470 pF | X7R | 10 % |
| VJ2220Y472KX3STX1 | ![]() |
4.7 nF | X7R | 10 % |
| VJ2220A471JBGTW1HV | ![]() |
470 pF | C0G (NP0) | 5 % |
| VJ2225A222JXGTW1HV | ![]() |
2.2 nF | C0G (NP0) | 5 % |
| VJ2225A472JBGTW1HV | ![]() |
4.7 nF | C0G (NP0) | 5 % |
| VJ2225A472JXGTW1HV | ![]() |
4.7 nF | C0G (NP0) | 5 % |
| VJ1206A101JXGCW1HV | ![]() |
100 pF | C0G (NP0) | 5 % |