Wakefield Thermal SpirLED COB and SMD LED Heat Sinks for active and passive cooling are compact in size with a large amount of surface area. The series features a modular design with mounting holes for direct mounting of LED modules and COBs. The heat sinks are black anodized and extruded from highly conductive aluminum. Wakefield Thermal SpirLED heat sinks are compatible with many different LED modules and COBs.
Features
Thermal resistance range Rth (7.69°C/W; 5°C/W; 4.17°C/W)
Modular design with mounting holes
Direct mounting of a wide range of LED modules and COBs
48mm to 110mm diameter
Extruded from highly conductive aluminum
Black anodized
Compatibility
Featured Modules
Click to Enlarge
Thermal Data
Click to Enlarge
Related Heat Sinks
Wakefield Thermal FLOWLED LED Heat Sinks for COB & SMD LEDs
A radial design with mounting holes for direct mounting of LED modules and COBs.