TE Connectivity RayFlite RFHVE High-Voltage Power Cables

TE Connectivity's (TE) RayFlite RFHVE High-Voltage Power Cables are flexible, highly conductive, and insulated to meet the demanding requirements of high-voltage and high-altitude environments. These power cables use high-strand nickel-coated copper conductor for better electrical conductivity and mechanical flexibility. The modified ethylene-tetrafluoroethylene (ETFE) insulation ensures electrical isolation and safety in high-voltage environments, and the extruded jacket shields against physical damage. These cables are designed to work with TE 987 high-power connectors. TE RayFlite RFHVE High-Voltage Power Cables are specifically designed for the evolving needs of battery-powered and hybrid electric aircraft applications, as well as commercial and military aerospace, battery and hydrogen fuel-cell technologies, unmanned aerial vehicles (UAVs), and drones.

Features

  • Excellent flexibility
    • Highly flexible conductor and insulation material
    • 3x OD bend radius for easier installation in tight spaces, reducing assembly time
  • Designed to control partial discharge (PDIV) at high altitudes
  • Altitude-tested performance
    • 1.5kVAC PDIV at 40,000ft
    • 2kVAC PDIV at 30,000ft
    • 4kVAC PDIV at sea level
  • Enhanced design
    • Modified ETFE insulation
    • Extruded jacket
    • White cable color
    • High-strand nickel-coated copper conductor
    • +170°C rated operating temperature for 10,000hrs
  • Complete connectorized system with TE 987 connectors

Applications

  • Hybrid electric propulsion systems
  • High-voltage aerospace
  • Battery and hydrogen fuel-cell technologies
  • Commercial and military aerospace
  • UAVs
  • Drones

Videos

Construction

Mechanical Drawing - TE Connectivity RayFlite RFHVE High-Voltage Power Cables

Application Examples

TE Connectivity RayFlite RFHVE High-Voltage Power Cables
Published: 2025-09-22 | Updated: 2026-09-03