WIZnet Surf 5 Microcontroller Evaluation Board
WIZnet Surf 5 Microcontroller Evaluation Board is based on the W7500 MCU that can be used with PoE modules. The Surf 5 includes a built-in RJ45, LDO, and UART to USB with the W7500 microcontroller. The WIZnet Surf 5 power consumption depends on how much users use the peripheral in what temperature environment.Features
- W7500 microcontroller
- ARM Cortex-M0
- 48MHz maximum frequency
- Hardwired TCP/IP core
- 8 Sockets
- 32KB SRAM for socket
- PHY of IC+ (IP101G)
- Memories
- 128KB Flash
- 16KB SRAM
- 6KB ROM for boot code
- Clock, reset, and supply management
- POR (Power-On Reset)
- Internal voltage regulator of 3.3V to 1.5V
- 8MHz-to-24MHz external crystal oscillator
- Internal 8MHz RC Oscillator
- PLL for CPU clock
- ADC at 12-bit, 8-ch, 1Msps (Cannot use more than 2 channels simultaneously)
- DMA
- 6-channel DMA controller
- Peripheral supported: UARTs, SPIs
- GPIOs - 34 I/Os (15 IO x 2ea, 4 IO x 1ea)
- Debug mode - Serial Wire Debug (SWD)
- Timer/PWM
- 1 Watchdog (32-bit down-counter)
- 4 Timers (32-bit or 16-bit down-counter)
- 8 PWMs (32-bit counter/timers with programmable 6-bit prescaler)
- Communication Interfaces
- 3 UART (2 UARTs with FIFO and Flow Control, one simple UART)
- 2 SPI
- Crypto with 1 RNG (Random Number Generator) 32-bit random number
- 64-LQFP (7mm × 7mm) package
- ARM Cortex-M0
- Built-in RJ45
- Built-in LDO
- Built-in UART to USB
Additional Resources
Pinout
Block Diagram
Published: 2024-03-21
| Updated: 2024-04-05