Würth Elektronik WR-TBL Terminal Blocks

Würth Elektronik WR-TBL Terminal Blocks adhere to some of the highest quality standards, making them ideal for many applications. These applications range from industrial and control to security systems, automation, and more. Numerous configurations can be developed for specific applications. Many clamping technologies for fixed-mount and pluggable connectors are available from Würth Elektronik. Screw clamp terminal blocks include the following systems: wire protector, rising cage clamp, and excenter clamp. Screwless terminal blocks are available in spring clamp and push-in systems. Pluggable terminal blocks are available in screw, screwless, and IDC systems. Additional features include flanges, latches, hooks, and the possibility of reversed gender. Each product is type-tested and approved to reflect the highest international standard. WR-TBL terminal blocks are RoHS and REACH compliant.

Features

  • Up to 57A current rating
  • Up to 750VAC working voltage
  • UL, cULus, VDE, and/or IEC certified
  • Fast connection possibilities
  • Modularity
  • PCB / cable / panel mount
  • Coding keys, adhesive markers, and removal keys for dedicated series
  • Cost-effective, high quality, and reliable terminal block connections

Products Available

  • 1 to 24 pins
  • 2.50mm up to 15.26mm pitch range
  • SMT, THT, and through-hole reflow (THR)
  • Single, double, and triple-level types
  • Straight, right-angle, 45°, and 55° angle
  • Open and closed sockets

Connection Types

Connections

Infographic - Würth Elektronik WR-TBL Terminal Blocks
Published: 2014-01-03 | Updated: 2025-02-10