Würth Elektronik WCAP-FTDB DC-Link Film Capacitors
Würth Elektronik WCAP-FTDB DC-Link Film Capacitors offer a 1µF to 75µF capacitance range, 1200VDC maximum voltage rating, and polypropylene dielectric. These capacitors feature high ripple current capabilities for DC-link applications, lower ESR values, and up to 10x higher ripple currents than aluminum electrolytic capacitors. WCAP-FTDB capacitors have self-healing properties and support DC networks by supplying currents. Würth Elektronik WCAP-FTDB DC-Link Film Capacitors are suitable for AC/DC converters, DC/AC converters, motor drives, low-power solar converters, and battery chargers.Features
- Self-healing properties
- Supports DC networks by supplying current
- High ripple current capability
- Lower ESR values than aluminum electrolytic capacitors
Applications
- AC/DC converters
- DC/AC converters
- Renewable energy
- Battery chargers
- Wind power converters
- Solar low-power converters
- Motor drives
Specifications
- 1µF to 75µF capacitance range
- 500VDC to 1200VDC voltage range
- -40°C to +105°C operating temperature range
Published: 2023-01-06
| Updated: 2024-05-29