Würth Elektronik WSEN-TIDS Sensor Interface
Würth Elektronik WSEN-TIDS Sensor Interface is a silicon-based digital temperature sensor that provides high accuracy with up to ±0.25°C typical. The factory-calibrated sensor can be used without time-consuming re-measurements and features a 16-bit output signal that can be read out via an I2C interface with output data rates up to 200Hz. Würth Elektronik WSEN-TIDS Sensor Interface offers a 1.5V to 3.6V voltage range and draws a current of 1.75µA in a 2mm x 2mm x 0.5mm package size. The WSEN-TIDS is ideal for battery-powered applications, such as power supplies, domestic appliances, HVAC systems, and environmental monitoring.
Features
- Silicon-based digital temperature sensor
- High accuracy (up to ±0.25°C typ.)
- Fully calibrated 16-bit temperature output
- Selectable output data rate up to 200Hz
- I2C digital communication interface
- Programmable temperature threshold and interrupt
Applications
- Power system monitoring
- PCB thermal monitoring
- HVAC
- Industrial controls
- Cold chain monitoring
- Environmental monitoring
- White goods
- Wearables
- Smart metering
Development Tools
Published: 2020-11-02
| Updated: 2024-07-22