Würth Elektronik WS-ENTV Encoder Switches
Würth Elektronik WS-ENTV Encoder Switches are mechanical incremental encoder switches that offer pushbutton operation. These encoder switches feature through-hole technology (THT) for mounting. The WS-ENTV series is available in tray packaging with 6 variants and an operating temperature range of -40°C to +85°C and and 5V rated voltage. Würth Elektronik WS-ENTV Encoder Switches are ideally suited for miniaturized applications.Features
- Mechanical incremental encoder switches
- THT for mounting
- Pushbutton operation
- Ideal for miniaturized applications
Specifications
- -40°C to +85°C operating temperature range
- 5V rated voltage
- Tray packaging
- UL94 HB flammability rating
- JEDEC lead-free wave soldering
- 20000 times electrical life switch
View Results ( 6 ) Page
| Part Number | Datasheet | Description | Resolution | Number of Detents | Shaft Length |
|---|---|---|---|---|---|
| 482016514001 | ![]() |
Encoders WS-ENTV 26.6mm Shaft w/bush | 15 PPR | 30 Detent | 20 mm |
| 482016564002 | ![]() |
Encoders WS-ENTV Incr Encoder 15Pulse/30Detent Ver | 15 PPR | 30 Detent | 20 mm |
| 482020514001 | ![]() |
Encoders WS-ENTV 26.6mm Shaft w/bush | 20 PPR | 20 Detent | 20 mm |
| 482024764004 | ![]() |
Encoders WS-ENTV Incr Encoder 24Pulse/24Detent Ve | 24 PPR | 24 Detent | 14 mm |
| 482009514001 | ![]() |
Encoders WS-ENTV 26.6mm Shaft w/bush | 8 PPR | 16 Detent | 20 mm |
| 482012714003 | ![]() |
Encoders WS-ENTV Incr Encoder 12 Pulse/Detent Vert | 12 PPR | 12 Detent | 13.5 mm |
Published: 2019-04-23
| Updated: 2023-10-30