XP Power QAM60T 60W Medical DC-DC Converters
XP Power QAM60T 60W Medical DC-DC Converters combine high efficiency, a wide 4:1 input voltage range, and regulated single and dual output options in a compact quarter-brick package. The series is designed to optimize board space and simplify thermal management while providing dependable power conversion for critical systems. Specifications include reinforced 5kVAC isolation, IEC60601-1 medical safety approvals, ultra-low patient leakage current, remote on/off control, remote sensing, and output voltage trimming. XP Power QAM60T Converters are ideal for CF-rated medical equipment, including patient monitoring, diagnostic and imaging systems, patient treatment equipment, and surgical equipment.
Features
- Suitable for CF-rated applications
- Compact design
- Baseplate-cooled ¼ brick package
- Ultra-low patient leakage current
- Remote sense, remote on/off
- Baseplate-cooled
- Protection
- Short circuit
- Overload
- Overvoltage
Applications
- Patient monitoring device
- Medical imaging
- Patient treatment
- Surgical equipment
- Robotics
- Process control
- Test and measurement equipment
- Telecommunications
Specifications
- Regulated single- and dual-output from 5VDC to 30VDC
- 5kVAC reinforced isolation
- -10% to +20% output trim
- Wide 4:1 ratio
- Up to 93.5% efficiency
- 9VDC to 36VDC input range
- 57.9mm x 36.8mm x 12.7mm dimensions
- -40°C to +105°C operating temperature range
- IEC60601-1 medical safety agency approvals
Dimensions
Published: 2026-08-31
| Updated: 2026-08-31