Xsens MTi-7-DK Development Kit

Xsens MTi-7-DK Development Kit is designed to evaluate the MTi-7 GNSS/INS Module. This Arduino-compatible development kit includes a USB interface and the MTi 1-s interfaces. The Xsens MTi-7-DK development kit contains a shield board, the MTi-7 module, a GNSS daughter card, a GNSS antenna, and a USB cable. This development kit is supported by the intuitive MT software suite (Linux/Windows GUI). 

Kit Contents

  • Shield board
  • MTi-7 module (in the socket)
  • GNSS daughter card
  • GNSS antenna
  • USB cable

Specifications

  • 2.16V to 3.6V VDD(A)
  • 1.8V to 3.6V VDD(IO)
  • -40°C to +85°C maximum operating temperature range
  • Up to 2KV ESD protection
  • 10,000g maximum acceleration
Published: 2018-06-01 | Updated: 2026-03-26