YAGEO AE AEC-Q200 Thick Film Resistors

YAGEO AE AEC-Q200 Thick Film Resistors are ultra-precision chip resistors with lead-free terminations made by thick film process. These resistors offer high component and equipment reliability and are constructed out of a high-grade ceramic body. The AE AEC-Q200 thick-film resistors reduce environmentally hazardous wastes and feature halogen-free epoxy. These resistors are RoHS-compliant and provide a Moisture Sensitivity Level (MSL) 1. The AE AEC-Q200 thick-film resistors operate over -55°C to +155°C temperature range and are available in 0402, 0603, 0805, and 1206 sizes. Typical applications include general-purpose, car electronics, and industrial.

Features

  • AEC-Q200 qualified
  • Halogen-free epoxy
  • RoHS compliant
  • Reducing environmentally hazardous wastes
  • High component and equipment reliability
  • Moisture Sensitivity Level (MSL) 1
  • Available in 0402, 0603, 0805, and 1206 sizes
  • -55°C to +155°C operating temperature range

Applications

  • All general-purpose
  • Car electronics
  • Industrial
Published: 2026-08-11 | Updated: 2026-08-19