Nexperia PDZ-GW Zener Diodes

Nexperia PDZ-GW Zener Diodes feature ≤40W non-repetitive peak reverse power dissipation and ≤365W total power dissipation in a SOD123 package. This small plastic package is suitable for surface-mounted designs, and the 2.675mm x 1.6mm x 1.15mm dimensions are ideal for space-constrained applications, including in the automotive market. These general-purpose Zener diodes offer a wide 2.4V to 36V working voltage range and a low reverse current IR range. Nexperia PDZ-GW Zener Diodes are AEC-Q101 qualified and have an ambient temperature range of -55°C to +150°C with a maximum junction temperature of +150°C.

Features

  • General-purpose Zener diodes
  • Small plastic package suitable for surface-mounted design
  • Wide working voltage range
  • Low reverse current IR range
  • Tolerance series: B2, approximately ±2%
  • AEC-Q101 qualified

Applications

  • Automotive
  • General regulation functions
  • Voltage shifters
  • Voltage reference

Specifications

  • ≤40W non-repetitive peak reverse power dissipation
  • ≤365W total power dissipation
  • 2.4V to 36V nominal working voltage range (E24 range)
  • SOD123 package
  • 2.675mm x 1.6mm x 1.15mm dimensions
  • +150°C maximum junction temperature
  • -55°C to +150°C ambient temperature range

Package Outline

Nexperia PDZ-GW  Zener Diodes
Published: 2018-07-18 | Updated: 2023-03-08