Nexperia PNU65010 Ultrafast Recovery Rectifiers
Nexperia PNU65010 Ultrafast Recovery Rectifiers are high power density, ultrafast switching time recovery rectifiers. The Nexperia rectifiers feature high-efficiency planar technology. The device is housed in a small, flat lead CFP5 (SOD128) Surface-Mounted Device (SMD) plastic package.
Features
- Reverse voltage VR ≤ 650V
- Forward current IF ≤ 1A
- Typical switching time tRR of 35ns
- Pt doped lifetime control
- Low inductance
- Power and flat lead SMD plastic package
- High power capability due to clip-bond technology
- Planar die design
- Qualified according to AEC-Q101 and recommended for use in automotive applications
Applications
- On Board Charger
- DC/DC converter
- AC/DC converter
- Battery heating/ cooling
- Inverter
- Freewheeling applications
Published: 2022-11-15
| Updated: 2025-12-23