Nisshinbo R1524N-EV Boards for R1524N
Nisshinbo R1524N-EV Boards for R1524N evaluate the R1524N ultra-low supply current voltage regulator. The R1524N features a 200mA output current and 36V input voltage. The device has an output short-circuit protection circuit, an over-current protection circuit, and a thermal shutdown circuit. These are in addition to the basic regulator circuits. The operating temperature range is from -40°C to +105°C, and the maximum input voltage is 36V. These features allow the R1524N to become an ideal power source for electric home appliances. The output voltages are internally fixed at either of the following: 1.8V, 2.5V, 2.8V, 3.0V, 3.3V, 3.4V, 5.0V, 5.5V, 6.0V, 6.4V, 8.0V, 8.5V, or 9.0V. The output voltage accuracy is ±0.6%.Features
- 3.5V to 36V input voltage range, 50V maximum
- -40°C to +105°C operating temperature range
- 2.2µA typical supply current
- 0.1µA typical standby current
- 0.6V typical dropout voltage (IOUT = 200mA, VOUT = 5.0V)
- 1.8V to 9.0V output voltage range
- ±0.6% output voltage accuracy (Ta = +25°C)
- ±60ppm/°C typical output voltage temperature-drift coefficient
- 0.01%/V typical line regulation (VSET +1V ≤ VIN ≤ 36V)
- 80mA typical built-in output short-circuit protection circuit
- 350mA typical built-in over-current protection circuit
- Built-in thermal shutdown circuit with a +160°C typical thermal shutdown temperature
- Ceramic capacitors are recommended to be used with this device: COUT = 0.1μF or more
- SOT-23-5 package
Typical Application Circuit
View Results ( 2 ) Page
| Part Number | Datasheet | Output Voltage | Input Voltage | Output Current |
|---|---|---|---|---|
| R1524N033B-EV | ![]() |
3.3 V | 3.5 V to 36 V | 200 mA |
| R1524N050B-EV | ![]() |
5 V | 3.5 V to 36 V | 200 mA |
Published: 2019-05-09
| Updated: 2024-01-05