NXP Semiconductors , Amphenol, & Murata for EU Machinery Regulation

Prepare for the EU Machinery Regulation 2023/1230, effective from January 2027, with NXP, Amphenol, and Murata solutions. The regulation replaces the existing Machinery Directive 2006/42/EC, and focuses on the increased connectivity and digitization found in industrial applications and factory automation.

To improve cybersecurity, new control electronics must follow the principle of secure-by-design, delivering secure boot operation, remote role-based access, data logging, and authenticated over-the-air updates for the lifetime of the product. These measures and tamper-resistant safety I/O prevent machines, such as PLCs, from attempts to force hazardous states or deliver undesirable outcomes.

Software and functional safety are becoming increasingly significant elements of the health and safety landscape. The importance of Performance Level (PL) and Safety Integrity Level (SIL) is emphasized to reduce risk further. These include putting a greater emphasis on delivering a robust Safety Requirements Specification (SRS), designing by subsystems, and treating software and firmware as safety components with traceable configuration, diagnostics, and EMI resilience.

Applications

  • NXP MCX E series microcontrollers
    • Robust 5V, ECC memories, safety monitors, and EdgeLock security support secure‑by‑design control electronics and accelerate IEC 61508/ISO 13849 compliance
  • NXP MCX N series microcontrollers
    • EdgeLock Secure Enclave, secure boot, ECC RAM, and NPU acceleration enable trustworthy connectivity, safe OTA, and ML‑based predictive maintenance
  • Amphenol NovaSensor NPI‑19 pressure sensors
    • Media‑isolated pressure sensor with a 14‑bit I²C output for stable, accurate industrial measurements
  • Amphenol Telaire T3400 refrigerant leak sensor
    • IP54 enclosure, Modbus compensation and ~15‑second response support reliable HVAC safety
  • Amphenol Thermometrics ZTPD‑2210 IR detector
    • Temperature‑compensated digital I²C thermopile with factory calibration for non‑contact monitoring
  • Amphenol Telaire T9501 humidity/temperature sensor
    • IP67, individually calibrated RS‑485 Modbus transmitter delivering precise, traceable environmental data
  • Murata Type 2FP radio module
    • Hostless Wi‑Fi 6 + BLUETOOTH® LE with Cortex‑M33 and built‑in security for safe connectivity
  • Murata UWE 240W digital DC‑DC
    • Isolated eighth‑brick with PMBus telemetry and protections, ensuring reliable, supervised power rails
NXP Semiconductors , Amphenol, & Murata for EU Machinery Regulation
Published: 2026-02-18 | Updated: 2026-08-26