NXP Semiconductors TWR-KM34Z50M Development Module
NXP Semiconductors TWR-KM34Z50M Development Module offers a development platform for the KM3x and KM1x families of Kinetis® MCUs. These modules operate as a standalone debug tool and can also be combined and used as part of the modular Tower® system development platform. NXP TWR-KM34Z50M Development Module features a large 160-segment glass LCD, four user-controllable LEDs, an NTC temperature sensor, a potentiometer, and a general-purpose Tower Plug-In (TWRPI) socket.Features
- Supports KM3x and KM1x MCUs
- MKM34Z128CLL5 MCU for TWR-KM34Z50M
- MKM34Z128ACLL5 MCU for TWRKM34Z50MV3
- 50MHz, 128KB flash, 16KB RAM, low power, and LQFP100 package
- 4x user-controllable LEDs
- NTC temperature sensor
- 7-channel sinusoidal signal generator with USB interface for emulating the AC net waveforms
- General-purpose TWRPI socket
- External tamper pins
- Potentiometer
- Infrared Data Association (IrDA) support
- USB interface with mini-AB USB connector
- Independent, battery-operated power supply for real-time clock (RTC) and tamper-detection modules
- Open-source JTAG/SWD (OpenSDA) with virtual serial port
- 3-axis accelerometer/anti-tamper tilt sensor (MMA8491Q)
- Large 160-segment glass LCD
Kit Contents
- TWR-KM34Z50M board assembly
- CR2025 coin cell battery for VBAT power supply
- Quick start guide
- 3ft A-to-mini-B USB cable for debug interface and power or USB-to-serial interface for TWR-KM34Z50M
Block Diagram
Board Overview
Published: 2020-06-26
| Updated: 2024-12-30