WeEn Semiconductors Ultrafast Rectifiers

WeEn Semiconductor Ultrafast Rectifiers are designed to have a low forward voltage intended for use as output rectifiers in high-frequency switched-mode power supplies. Thanks to gold doping technology, WeEn Semiconductor ultrafast rectifiers have a very soft recovery which helps to minimize ElectroMagnetic Interference (EMI).

Features

  • Ultrafast switching frequency
  • High power efficiency

Applications

  • Printer power
  • PDP TV power
  • SMPS for PC and servers
  • Switching adaptors
  • LCD TV and monitor power
View Results ( 83 ) Page
Part Number Datasheet Vr - Reverse Voltage If - Forward Current Vf - Forward Voltage Max Surge Current Ir - Reverse Current
BYV34-500,127 BYV34-500,127 Datasheet 500 V 20 A 1.35 V 132 A 50 uA
BYQ28X-200,127 BYQ28X-200,127 Datasheet 200 V 10 A 1.1 V 55 A 10 uA
BYV60W-600PT2Q BYV60W-600PT2Q Datasheet 60 A 1.35 V 660 A 10 uA
BYW29EX-200,127 BYW29EX-200,127 Datasheet 200 V 8 A 1.3 V 88 A 10 uA
BYV34-400,127 BYV34-400,127 Datasheet 400 V 20 A 1.35 V 132 A 50 uA
BYV60W-600PQ BYV60W-600PQ Datasheet 60 A 1.55 V 600 A 10 uA
BYV25FX-600,127 BYV25FX-600,127 Datasheet 600 V 5 A 1.3 V 66 A 50 uA
BYV32E-200PQ BYV32E-200PQ Datasheet 200 V 20 A 760 mV 137 A 200 mA
BYV415W-600PQ BYV415W-600PQ Datasheet 600 V 30 A 1.4 V 165 A 10 uA
BYR29X-800PQ BYR29X-800PQ Datasheet 8 A 1.4 V 80 A 10 uA
Published: 2015-04-23 | Updated: 2022-03-11