ODU MEDI-SNAP® Size 2 Push-Pull Circular Connectors

ODU MEDI-SNAP® Size 2 Push-Pull Circular Connectors are circular push-pull connectors with plastic housing in size 2, coded by pin and groove. These circular connectors offer numerous styles of connectors and receptacles, various termination types, contact inserts, and color codings. The ODU MEDI-SNAP® size 2, connectors feature 8 color codings, 3 to 26 contacts, and up to 5,000 mating cycles. These circular connectors are IP50 and IP64 rated and are available in mated condition. Typical applications include medical, industrial, and digital test and measurement.

Features

  • Lightweight
  • Easy installation
  • Coding over pin and groove
  • Contacts for solder and PCB termination
  • Selection of numerous connectors and receptacles
  • 8 color codings
  • 3 mechanical codings
  • Space-saving design
  • High chemical resistance
  • Fully sterilizable
  • Quick mating with push-pull locking
  • Easy-to-release break-away function
  • Disposable solution available
  • 3 to 26 contacts
  • 2 termination types
  • IP50 and IP64 rated and are available in mated condition
  • Up to 5,000 mating cycles

Applications

  • Medical
  • Industrial
  • Digital test and measurement

Videos

View Results ( 42 ) Page
Part Number Datasheet Number of Contacts IP Rating Current Rating Wire Gauge Connector Type
S42MC7-P16MFG0-747S S42MC7-P16MFG0-747S Datasheet 16 Contact IP64 7.5 A 22 AWG Straight Plug
S12MC7-P16MFG0-5470 S12MC7-P16MFG0-5470 Datasheet 16 Contact IP50 7.5 A 22 AWG Straight Plug
G12MC7-P07LPN0-0001 G12MC7-P07LPN0-0001 Datasheet 7 Contact IP50 9 A, 12 A 18 AWG Receptacle
G52MC7-P07LPN0-0071 G52MC7-P07LPN0-0071 Datasheet 7 Contact IP50 9 A, 12 A 18 AWG Receptacle
S42MC7-P07MPN0-547S S42MC7-P07MPN0-547S Datasheet 7 Contact IP64 9 A, 12 A 18 AWG Straight Plug
S42MC7-P07MPN0-747S S42MC7-P07MPN0-747S Datasheet 7 Contact IP64 9 A, 12 A 18 AWG Straight Plug
S42MC7-P07MPN0-927S S42MC7-P07MPN0-927S Datasheet 7 Contact IP64 9 A, 12 A 18 AWG Straight Plug
G42MC7-P26LCC0-0071 G42MC7-P26LCC0-0071 Datasheet 26 Contact IP64 4 A 28 AWG Receptacle
G42MC7-P19LFG0-0071 G42MC7-P19LFG0-0071 Datasheet 19 Contact IP64 4 A 28 AWG Receptacle
G52MC7-P26LCC0-0071 G52MC7-P26LCC0-0071 Datasheet 26 Contact IP50 4 A 28 AWG Straight Socket (Receptacle)
Published: 2023-09-04 | Updated: 2025-06-18