Omron Electronics G9TB AC Power Latching Relays

Omron Electronics G9TB AC Power Latching Relays are designed with high overcurrent capability and conforms to IEC62055-31 UC3 standards. These G9TB latching relays feature a compact size, high power switching, and low temperature rise. The G9TB power latching relays have a silver-alloy contact material, 0.4mΩ contact resistance, 276VAC maximum switching voltage, and -40°C to 85°C operating temperature range. These G9TB latching relays are ideal for use in smart meters, lighting control, EV charger, and PV inverter.

Features

  • Compact size
  • High power switching
  • High overcurrent capability
  • Low-temperature rise
  • Silver alloy contact material
  • 0.4mΩ contact resistance
  • 276VAC maximum switching voltage
  • -40°C to 85°C operating temperature range

Applications

  • Smart meters
  • Lighting control
  • PV inverters
  • EV chargers

Dimensions (mm)

Published: 2018-05-09 | Updated: 2024-01-02