onsemi NFAQ1060L33T & NFAQ1060L36T Power Modules
onsemi NFAQ1060L33T and NFAQ1060L36T Intelligent Power Modules (IPMs) are fully integrated inverter power stages. These onsemi IPMs feature a high-voltage driver, six IGBTs, and a thermistor. The devices are suitable for driving permanent magnet synchronous (PMSM) motors, brushless-DC (BLDC) motors, and AC asynchronous motors. The IGBTs are configured in a 3-phase bridge with separate emitter connections for the lower legs for maximum flexibility in the choice of control algorithm. The power stage offers a range of protection functions, including cross-conduction protection, external shutdown, and undervoltage lockout. An internal comparator and reference connected to the overcurrent protection circuit allow the setting of the overcurrent protection (OCP) level.Features
- Three-phase 10A/600V IGBT module with integrated drivers using DBC substrate
- Good heat dissipation with DBC (low thermal resistance)
- Typical values
- 1.9V VCE(sat)
- 2.4V VF
- 400µJ at 10A ESW
- Optimizes loss and offers good EMI
- 29.6mm x 18.2mm dual in-line package
- PCB size reduced with compact-sized package
- Adjustable overcurrent protection level
- Adjustable OCP level
- Integrated bootstrap diodes and resistors
- Multifunction integrated for compact design, cost optimization
- Thermistor
- More accurate module temperature measurement by embedded NTC
- Short lead length (3.4mm, module bottom to pin end)
- Module assembly to PCB more closely to reduce stress from vibration
Applications
- Industrial fans
- Washing machines
- Air conditioners
- Pumps
Videos
Published: 2020-02-19
| Updated: 2024-06-13