onsemi UF3SC 650V and 1200V High-Performance SiC FETs

onsemi UF3SC 650V and 1200V High-Performance SiC FETs are silicon carbide devices with low RDS(on) of 7mΩ to 45mΩ built for fast switching speeds and lower switching losses. These devices are based on a unique cascode circuit configuration and exhibit an ultra-low gate charge. The cascode configuration employs a normally-on SiC JFET co-packaged with a Silicon MOSFET to produce a normally-off SiC FET device. The UF3SC FETs feature standard gate-drive characteristics that allow a true "drop-in replacement" to Si IGBTs, Si FETs, SiC MOSFETs, or Si super-junction devices. These SiC FETs include low intrinsic capacitance and excellent reverse recovery. onsemi UF3SC FETs operate at -55°C to +175°C temperature range and a -20V to +20V gate-source voltage range. These SiC FETs are ideal for electric-vehicle (EV) charging, photovoltaic (PV) inverters, motor drives, switch-mode power supplies, power factor correction (PFC) modules, and induction heating. The onsemi UF3SC SiC FETs are available in TO-247-3L and TO-247-4L package options for faster switching and clean gate waveforms.

Features

  • Drain-source breakdown voltage
    • TO-247-4L at 650V 7mΩ; and 1200V 9mΩ and 16mΩ
    • TO-247-3L at 1200V 16mΩ
  • -20V to +20V drain-source voltage range
  • -55°C to +175°C operating temperature range
  • +175°C maximum junction temperature

Applications

  • EV charging
  • PV inverters
  • Switch-mode power supplies
  • Power factor correction modules
  • Motor drives
  • Induction heating
View Results ( 7 ) Page
Part Number Datasheet Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Qg - Gate Charge
UF3SC120040B7S UF3SC120040B7S Datasheet 1.2 kV 47 A 35 mOhms 43 nC
UF3SC065007K4S UF3SC065007K4S Datasheet 650 V 120 A 9 mOhms 214 nC
UF3SC120016K3S UF3SC120016K3S Datasheet 1.2 kV 107 A 21 mOhms 218 nC
UF3SC065040B7S UF3SC065040B7S Datasheet 650 V 43 A 42 mOhms 43 nC
UF3SC120009K4S UF3SC120009K4S Datasheet 1.2 kV 120 A 11 mOhms 234 nC
UF3SC120016K4S UF3SC120016K4S Datasheet 1.2 kV 107 A 21 mOhms 218 nC
UF3SC065030B7S UF3SC065030B7S Datasheet 650 V 62 A 27 mOhms 43 nC
Published: 2020-01-07 | Updated: 2025-07-24