onsemi UG3SC 1200V 7.6mΩ Combo-FET
onsemi UG3SC 1200V 7.6mΩ Combo-FET combines a 1200V SiC JFET and a low-voltage Si MOSFET in a single TO-247-4L package. This design enables a normally off switch while utilizing the advantages of a normally on SiC JFET. The UG3SC Combo-FET from onsemi offers ultra-low on-resistance [RDS(on)] for reduced conduction losses and the robustness needed for high-energy switching in circuit protection applications.Features
- Single-digit RDS(on)
- Normally-off capability
- Improved speed control
- Improved parallel device operation (3+ FETs)
- +175°C maximum operating temperature
- High pulse current capability
- Excellent device robustness
- Silver-sintered die attached for excellent thermal resistance
Applications
- Solid state/semiconductor circuit breakers
- Solid state/semiconductor relays
- Battery disconnects
- Surge protection
- Inrush current control
- High power switch mode converters (>25kW)
Circuit Diagram
Published: 2024-09-30
| Updated: 2025-07-25