onsemi UG4SC 750V 8.4mΩ Combo-FETs
onsemi UG4SC 750V 8.4mΩ Combo-FETs combine a 750V SiC JFET and a low-voltage Si MOSFET in a single TO-247-4L package. This design enables a normally off switch while benefiting from the ultra-low on-resistance [RDS(on)] and robustness of a normally on SiC JFET. The UG4SC Combo-FET series from onsemi is ideal for high-energy switching in circuit protection. For switch-mode power conversion, the devices offer separate gate access to the JFET and MOSFET, enhancing speed control and simplifying the paralleling of multiple devices.Features
- Single digit RDS(on)
- Normally off capability
- Improved speed control
- Improved parallel device operation (3+ FETs)
- +175°C maximum operating temperature
- High pulse current capability
- Excellent device robustness
- Silver-sintered die attached for excellent thermal resistance
- Short circuit rated
Applications
- Solid state/semiconductor circuit breakers
- Solid state/semiconductor relays
- Battery disconnects
- Surge protection
- Inrush current control
- High power switch mode converters (>25kW)
Circuit Diagram
Published: 2024-09-30
| Updated: 2025-07-25