ams OSRAM OSCONIQ® P 3030 LEDs
ams OSRAM OSCONIQ® P 3030 LEDs are high-powered lighting solutions designed for durability. The epoxy-based LEDs are ideal for architecture, area lights, downlights/spotlights, and mood lighting. OSCONIQ® P 3030 LEDs are offered in white light from Warm White to Cool White in 70 color rendering index (CRI) and 80 CRI. Color temperatures range from 2700K to 5000K.Features
- SMD epoxy package with silicone lens
- 120° (Lambertian emitter) typical radiation
- 3B corrosion robustness class
- 2700K to 5000K color temperature range
- Moisture sensitivity Level (MSL) 2
- CRI 70
- 3000K to 6500K color rating index
- 160lm typical flux
- 160lm/W typical efficacy (5000K)
- CRI 80
- 2200K to 5000K color rating index
- 135lm typical flux
- 135lm/W typical efficacy (3000K)
Applications
- Architecture
- Horticulture
- Area lights
- Downlights/spotlights
- Mood lighting
Specifications
- 100mA to 1300mA forward current range
- 2000mA maximum surge current
- 2.70V to 3.20V forward voltage range
- -40°C to +125°C operating temperature range
- +135° maximum junction temperature range
- 8kV ESD withstand voltage acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 3B)
- Not designed for reverse operation
Dimensional Drawing
Published: 2019-07-18
| Updated: 2023-07-10