Panduit SmartZone™ G5 Temperature & Humidity Sensors

Panduit SmartZone™ G5 Temperature and Humidity Sensors add comprehensive environmental monitoring to any G5 iPDU. These environmental sensors are designed with an embedded microchip that converts analog signals to digital format before data travels to the iPDU, providing greater data accuracy. This intelligent design enables easy plug-and-play installation that takes just moments to complete. Installation of the sensors and ongoing equipment maintenance is further facilitated by the quick disconnect coupler and Ethernet patch cord, which allow for the convenient extension of sensors, movement of equipment, and an easy disconnect method for removing rack enclosure doors.

Features

  • Utilizes an RJ45 plug socket to allow standard patch cord connection
  • Offers versatile mounting options to accommodate easy deployment inside a rack or room within a data center/facility building (mounting hardware included)
  • Simplifies installation as it self-identifies to the G5 iPDU firmware
  • RoHS compliant

Specifications

  • 5VDC operational voltage
  • Accuracy
    • ±2°C temperature
    • ±5% relative humidity (RH) at +5°C to +50°C, 10% to 90% RH
  • 2m length
  • 44mm x 21mm x 11mm in dimension
  • Measuring ranges
    • 0 to +65°C temperature
    • 10% to 90% relative humidity, non-condensing
  • 0 to +65°C operating temperature range
  • Cable tie mounting
Published: 2022-09-27 | Updated: 2022-10-03