PEM MSIA & MSIB Inserts for Plastics

PEM MSIA and MSIB Inserts for Plastics are aluminum and brass inserts that provide excellent performance in a wide range of plastics. The PEM MSIA and MSIB Inserts for Plastics feature a symmetrical design that eliminates the need for orientation. The MSIA series aluminum material offers a lightweight, lead-free alternative.

Features

  • Symmetrical design eliminates the need for orientation
  • Provides excellent performance in wide range of plastics
  • Aluminum inserts offer lightweight, lead-free alternative

Specifications

  • Aluminum material (MSIA)
  • Brass material (MSIB)
  • 1mm to 4mm width (model dependent)
  • 2.1mm to 3.2mm diameter (model dependent)
  • 1.75mm to 2.85mm length (model dependent)
  • 0.7mm to 1.6mm wall-mounting thickness
  • 1.77mm to 4.77mm minimum hole depth
  • 1.75mm to 2.85mm mounting-hole diameter

Dimensions

Chart - PEM MSIA & MSIB Inserts for Plastics
Published: 2023-11-15 | Updated: 2025-01-30