Phoenix Contact Lever-Actuated Terminal Blocks

Phoenix Contact Lever-Actuated Terminal Blocks include LPC6/LPCH6 PCB Connectors and PC6/PCH6 Headers which extend the comprehensive connection technology range with innovative PCB connectors featuring lever actuation. The LPC6/LPCH6 and PC6/PCH6 product ranges offer particularly user-friendly connection solutions with centerline spacings of 7.62mm.

The LPC6 and LPCH6 PCB connectors extend the connector range in 7.62mm centerline spacing. The product wire ranges are suitable up to 3AWG and are designed for currents up to 32A. The LPC(H)6 hybrid version, permits convenient connection of signal and power to a motor in just one connector. The power contacts are easily extended by a choice of four or six signal contacts, supporting wire up to 16AWG. Phoenix Contact Lever-Actuated Terminal Blocks are optionally available with a central flange interlock.

The PC6 and PCH6 headers with a pitch of 7.62mm pitch are specially designed for the device requirements of power electronics and offer increased touch-proof ratings providing maximum safety even when not plugged in. Well-known mounting principles allow for easy worldwide use. Combining signals and power in a single header saves time and space.

Features

  • LPC/LPCH 6 Lever-Actuated PCB Connectors
    • Power 600V UL, Signal 300V UL voltage
    • Power 41A, Signal 8A current
    • Power 18-8AWG, Signal 24-16AWG wire range
    • Power 7.62mm, Signal 3.81mm centerline spacing
    • Power 2 to 4 positions, Signal 4 position
    • Optional locking flange
    • Increased touch proof in accordance with IEC/UL 61800-5-1
  • PC/PCH 6 Touch-Proof Headers
    • Power 600V UL, Signal 160V UL voltage
    • Power 41A, Signal 8A current
    • Power 7.62mm, Signal 3.81mm centerline spacing
    • Power 2 to 4 positions, Signal 4 position
    • Optional locking flange
    • Increased touch proof in accordance with IEC/UL 61800-5-1

Videos

Published: 2018-05-15 | Updated: 2023-03-13