+ 85 C Reel Feed Through Capacitors

Results: 41
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Number of Terminals Package/Case Length Width Height Diameter Product Current Rating Ground Terminal Minimum Operating Temperature Maximum Operating Temperature Dielectric Maximum DC Resistance Series Qualification Packaging
Murata Electronics Feed Through Capacitors 7,055In Stock
Cut Tape
$0.661
$0.461
$0.369
$0.311
$0.295
Reel
$0.258
Min.: 1
Mult.: 1
: 2,500
33 pF 50 VDC SMD/SMT 30 % 3 Terminal 2606 (6816 metric) 6.8 mm 1.6 mm 1.6 mm Three Terminal Network Filter Capacitors 2 A 2.6 mm - 40 C + 85 C NFE Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 360 PF 50V 3,519In Stock
Cut Tape
$0.64
$0.371
$0.285
$0.276
Reel
$0.273
Min.: 1
Mult.: 1
: 2,500
360 pF 50 VDC SMD/SMT 20 % 3 Terminal 2606 (6816 metric) 6.8 mm 1.6 mm 1.6 mm Three Terminal Network Filter Capacitors 2 A 2.6 mm - 40 C + 85 C NFE Reel, Cut Tape, MouseReel
Spectrum Control Feed Through Capacitors 220KpF 50V 2A 3-TERMINAL CHIP EMI 11,853In Stock
Cut Tape
$5.01
$3.61
$3.13
$2.76
Reel
$2.24
Min.: 1
Mult.: 1
: 2,000
220 nF 50 VDC SMD/SMT - 20 %, + 80 % 3 Terminal 1806 (4516 metric) 4.5 mm 1.6 mm 1 mm Three Terminal Filter Capacitors 2 A 0.055 mm - 25 C + 85 C Y5V 40 mOhms SF1806 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 1.5 UF 50V 26,769In Stock
20,000Expected 2026/10/19
Cut Tape
$2.91
$2.02
$1.67
$1.56
Reel
$1.48
Min.: 1
Mult.: 1
: 4,000
1.5 uF 50 VDC SMD/SMT 20 % 3 Terminal 1806 (4516 metric) 4.5 mm 1.6 mm 1 mm Three Terminal Filter Capacitors 6 A 1.5 mm - 55 C + 85 C NFM41PC Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 2200 PF 25V 104,804In Stock
686,000On Order
Cut Tape
$0.58
$0.409
$0.355
$0.334
Reel
$0.287
Min.: 1
Mult.: 1
: 2,000
2.2 nF 25 VDC SMD/SMT 50 % 3 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.6 mm Three Terminal Network Filter Capacitors 6 A 1 mm - 40 C + 85 C NFE Reel, Cut Tape, MouseReel
Pulse Electronics Feed Through Capacitors 10V 0.47uF X5R 0603 20% Thickness=0.65mm 45,881In Stock
Cut Tape
$0.60
$0.28
$0.252
$0.205
Reel
$0.16
Min.: 1
Mult.: 1
Max.: 16,000
: 4,000
470 nF 10 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.65 mm X2Y Capacitor Filters 0.4 mm - 55 C + 85 C X2Y Reel, Cut Tape, MouseReel
Pulse Electronics Feed Through Capacitors 10V 0.47uF X5R 0603 20% Thickness=0.65mm 13,999In Stock
Cut Tape
$0.60
$0.28
$0.252
$0.205
Reel
$0.169
Min.: 1
Mult.: 1
: 4,000
47 nF 10 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.85 mm 0.65 mm X2Y Capacitor Filters 0.4 mm - 55 C + 85 C X5R X2Y Reel, Cut Tape
Murata Electronics Feed Through Capacitors 1.0 UF 10V 61,898In Stock
36,000Expected 2026/12/08
Cut Tape
$0.16
$0.113
$0.092
$0.08
Reel
$0.058
Min.: 1
Mult.: 1
: 4,000
1 uF 10 VDC SMD/SMT 20 % 3 Terminal 0805 (2012 metric) 2 mm 1.25 mm 0.85 mm Three Terminal Filter Capacitors 4 A 0.6 mm - 40 C + 85 C NFM21PC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 1.5 UF 25V 43,409In Stock
112,000On Order
Cut Tape
$0.561
$0.393
$0.341
$0.319
Reel
$0.243
Min.: 1
Mult.: 1
: 4,000
1.5 uF 25 VDC SMD/SMT 20 % 3 Terminal 1806 (4516 metric) 4.5 mm 1.6 mm 1 mm Three Terminal Filter Capacitors 6 A 1.5 mm - 55 C + 85 C NFM41PC Reel, Cut Tape, MouseReel
CTS Electronic Components Feed Through Capacitors 4000PF 100V 10A 1,984In Stock
Cut Tape
$6.82
$5.04
$4.73
$3.72
Reel
$3.44
Min.: 1
Mult.: 1
: 2,000
4 nF 100 VDC - 20 %, + 80 % 3 Terminal 8 mm 2.29 mm 2.29 mm Three Terminal Network Filter Capacitors 10 A 3.2 mm - 55 C + 85 C 4700 Reel, Cut Tape
Murata Electronics Feed Through Capacitors 22 PF 25V 20,275In Stock
Cut Tape
$0.79
$0.531
$0.383
$0.316
Reel
$0.267
Min.: 1
Mult.: 1
: 2,000
22 pF 25 VDC SMD/SMT 30 % 3 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.6 mm Three Terminal Network Filter Capacitors 6 A 1 mm - 40 C + 85 C NFE Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 220 PF 25V 8,210In Stock
44,000On Order
Cut Tape
$0.52
$0.368
$0.319
$0.30
Reel
$0.267
Min.: 1
Mult.: 1
: 2,000
220 pF 25 VDC SMD/SMT - 20 %, + 50 % 3 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.6 mm Three Terminal Network Filter Capacitors 6 A 1 mm - 40 C + 85 C NFE Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 14 UF 4V 20% 164,157In Stock
110,000Expected 2027/01/12
Cut Tape
$0.28
$0.121
$0.107
$0.084
Reel
$0.055
Min.: 1
Mult.: 1
: 10,000
14 uF 4 VDC 20 % 3 Terminal 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Three Terminal Filter Capacitors 2 A - 55 C + 85 C 30 mOhms NFM15PC Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 1.0 UF 16V 322,222In Stock
200,000Expected 2026/12/11
Cut Tape
$0.27
$0.10
$0.077
$0.069
Reel
$0.053
Min.: 1
Mult.: 1
: 4,000
1 uF 16 VDC SMD/SMT 20 % 3 Terminal 0805 (2012 metric) 2 mm 1.25 mm 0.85 mm Three Terminal Filter Capacitors 4 A 0.6 mm - 40 C + 85 C NFM21PC Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 27 UF 6.3V 26,916In Stock
92,774On Order
Cut Tape
$0.60
$0.427
$0.37
$0.348
Reel
$0.29
Min.: 1
Mult.: 1
: 3,000
27 uF 6.3 VDC SMD/SMT 20 % 3 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.3 mm Three Terminal Filter Capacitors 6 A 1.1 mm - 40 C + 85 C NFM31PC Reel, Cut Tape, MouseReel
Pulse Electronics Feed Through Capacitors 10VDC .22uF X5R 0603 20% Thickness=0.65mm 3,818In Stock
40,000Expected 2027/03/09
Cut Tape
$0.53
$0.243
$0.217
$0.176
Reel
$0.128
Min.: 1
Mult.: 1
Max.: 16,000
: 4,000
220 nF 10 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.65 mm X2Y Capacitor Filters 0.4 mm - 55 C + 85 C X2Y Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 47 PF 25V 242In Stock
2,000Expected 2027/03/08
Cut Tape
$0.52
$0.39
$0.323
$0.281
Reel
$0.255
Min.: 1
Mult.: 1
: 2,000
47 pF 25 VDC SMD/SMT 50 % 3 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.6 mm Three Terminal Network Filter Capacitors 6 A 1 mm - 40 C + 85 C NFE Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 0.1 UF 10V 29,584In Stock
30,000Expected 2027/02/08
Cut Tape
$0.14
$0.053
$0.047
$0.04
Reel
$0.026
Min.: 1
Mult.: 1
: 10,000
100 nF 10 VDC 20 % 3 Terminal 0402 (1005 metric) 2 A - 55 C + 85 C 30 mOhms NFM15PC AEC-Q200 Reel, Cut Tape
Murata Electronics Feed Through Capacitors 9,941In Stock
Cut Tape
$0.24
$0.10
$0.088
$0.067
Reel
$0.05
Min.: 1
Mult.: 1
: 10,000
9.1 uF 4 VDC SMD/SMT 20 % 3 Terminal 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Three Terminal Filter Capacitors 2 A 0.35 mm - 55 C + 85 C 40 mOhms NFM15PC Reel, Cut Tape
Murata Electronics Feed Through Capacitors 2.2 UF 6.3V 14,332In Stock
44,000On Order
Cut Tape
$0.13
$0.093
$0.081
$0.076
Reel
$0.057
Min.: 1
Mult.: 1
: 4,000
2.2 uF 6.3 VDC SMD/SMT 20 % 3 Terminal 0805 (2012 metric) 2 mm 1.25 mm 0.85 mm Three Terminal Filter Capacitors 4 A 0.6 mm - 40 C + 85 C NFM21PC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 05035 4VDC 22uF 20% Low ESL 3-Terminal 1,899In Stock
Cut Tape
$0.361
$0.16
$0.142
$0.112
Reel
$0.083
Min.: 1
Mult.: 1
: 4,000
22 uF 4 VDC SMD/SMT 20 % 3 Terminal 0.5 mm Three Terminal Filter Capacitors 2 A - 55 C + 85 C 30 mOhms NFMJMPL Reel, Cut Tape, MouseReel
Tusonix / CTS Feed Through Capacitors 4000pF 100Volts@85C 7,529In Stock
12,000Expected 2027/02/08
Cut Tape
$5.50
$4.48
$3.88
$3.65
$3.30
Reel
$3.30
Min.: 1
Mult.: 1
: 2,000
4 nF 100 VDC SMD/SMT - 20 %, + 80 % 3 Terminal 8 mm 2.29 mm 2.29 mm 2.29 mm Three Terminal Network Filter Capacitors 20 A 3.2 mm - 55 C + 85 C 4702 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 100 PF 25V 902In Stock
46,000On Order
Cut Tape
$0.63
$0.44
$0.349
$0.317
$0.299
Reel
$0.257
Min.: 1
Mult.: 1
: 2,000
100 pF 25 VDC SMD/SMT - 20 %, + 80 % 3 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.6 mm Three Terminal Network Filter Capacitors 6 A 1 mm - 40 C + 85 C NFE Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 100 PF 50V 2,400In Stock
Cut Tape
$1.03
$0.691
$0.498
$0.411
Reel
$0.347
Min.: 1
Mult.: 1
: 2,500
100 pF 50 VDC SMD/SMT 30 % 3 Terminal 2706 (6816 metric) 6.8 mm 1.6 mm 1.6 mm Three Terminal Network Filter Capacitors 2 A 2.6 mm - 40 C + 85 C NFE Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 1000 PF 50V 503In Stock
180,000On Order
Cut Tape
$0.661
$0.464
$0.402
$0.378
Reel
$0.337
Min.: 1
Mult.: 1
: 2,500
1 nF 50 VDC SMD/SMT - 20 %, + 80 % 3 Terminal 2606 (6816 metric) 6.8 mm 1.6 mm 1.6 mm Three Terminal Network Filter Capacitors 2 A 2.6 mm - 40 C + 85 C NFE Reel, Cut Tape, MouseReel