Qorvo QPA0017 25W GaN Power Amplifiers
Qorvo QPA0017 25W GaN Power Amplifiers are high-power packaged Ku-Band MMIC devices fabricated using Qorvo's 0.15µm GaN-on-SiC production process (QGaN15). The QPA0017 targets the 13.75GHz to 14.5GHz Satcom band while providing 12.5W of linear power with third-order intermodulation distortion products of 25dBc. The QPA0017 delivers output powers up to 25W with 30dB of small-signal gain and 35% power-added efficiency. The operating frequency can extend from 12.75GHz to 15.35GHz if desired. The QPA0017 is fully matched to 50Ω with DC-grounded I/O ports for optimum ESD performance, and on-chip blocking capacitors follow the DC grounds on the input and output ports. 100% DC and RF tested, the Qorvo QPA0017 is ideal for supporting communications and radar applications in both commercial and military markets.Features
- 13.75GHz to 14.5GHz frequency range
- 12.75GHz to 15.35GHz extended frequency range
- 41dBm linear POUT
- 44dBm POUT (PIN = 13dBm)
- 35% PAE (PIN = 13dBm)
- -25dBc IM3 (POUT_TOTAL = 41dBm)
- 30dB small signal gain
- 24V operating supply voltage
- 340mA operating supply current
- Bias
- VD = 24V
- IDQ = 340mA
- VG = -2.3V typical range
- 7.5mm x 6.0mm x 2.4mm QFN package dimensions
- Lead-free and RoHS-compliant
Applications
- Communications
- Radar
Related Development Tools
Published: 2023-12-04
| Updated: 2023-12-07