Qorvo QPA9126 Gain Block Amplifiers

Qorvo QPA9126 Gain Block Amplifiers are cascadable and high linearity amplifiers that come in a low-cost surface-mount 8-pad DFN package. These amplifiers allow usage in both receiver and transmitter chains for high-performance systems. The QPA9126 amplifiers employ an internal active bias circuit that enables stable operation over bias and temperature variations. These amplifiers are internally matched using a high-performance E-pHEMT process. Typical applications include 5G m-MIMO, mobile infrastructure, repeater/DAS, general-purpose wireless, TDD/FDD system, and defense communication.

Features

  • Cascadable and high linearity amplifiers
  • Offer very flat gain across a broad range of frequencies
  • Usable in both receiver and transmitter chains
  • Comes with an internal active bias circuit
  • Internally matched using E-pHEMT process

Applications

  • 5G m-MIMO
  • Mobile infrastructure
  • Repeater / DAS
  • General-purpose wireless
  • TDD / FDD system
  • Defense communication

Specifications

  • 1GHz to 6GHz operational frequency range
  • 50Ω matched RF input and output
  • 0.3dB gain flatness over 400MHz bandwidth
  • 16dB gain
  • 35dBm output IP3
  • 20dBm P1dB
  • 1.4dB noise figure
  • 1.8V logic compatible shutdown control
  • 3.3V to 5V supply voltage range

Block Diagram

Block Diagram - Qorvo QPA9126 Gain Block Amplifiers
Published: 2019-11-28 | Updated: 2025-08-12