Qorvo QPB8896 Amplifier ICs
Qorvo QPB8896 Amplifier ICs are GaAs pHEMT RF balanced amplifier ICs that operate as a return path amplifier capable of supporting FDx and DOCSIS 3.1 applications. The QPB8896 amplifier ICs are designed to provide a low-noise, high-gain operation for 5MHz to 700MHz interfaces. These amplifier ICs use a 5V power supply to provide lower power dissipation. The Qorvo QPB8896 Amplifier ICs operate at -40°C to 85°C temperature range.Features
- 5MHz to 700MHz operating frequency range
- 5V operating supply voltage
- 25dB (typical) high gain
- SOIC-8 exposed pad
- 1.8dB low noise figure
Specifications
- 275mA (typical) supply current (IDD)
- 25dB (typical) full bandwidth gain
- -40°C to +85°C operating temperature range
Applications
- Head end CMTS equipment
- Post amp for return path optical receivers
- Full duplex upstream
- DOCSIS 3.1 optical nodes
QPB8896 Package Outline
Published: 2018-11-16
| Updated: 2023-02-02