Qorvo QPC8018Q SP5T Switches

Qorvo QPC8018Q SP5T Switches offer low loss, and high isolation with performance optimized for LTE and diversity applications. The QPC8018Q is packaged in an ultra-compact 1.1mm x 1.9mm x 0.44mm, 13-pin, Module package. This package allows for a small solution size with no need for external DC blocking capacitors.

Features

  • Qualified to AEC-Q100 Grade 3
  •  Excellent insertion loss and isolation performance
    • 0.32dB Typ IL, Band 5
    • 48dB Typ Isolation, Band 5
  • Multi-Band operation from 600MHz to 6000MHz
  • RFFE 2.0 compatible
  • DC blocking capacitors are not required in typical applications

Applications

  • Automotive telematics modules
  • LTE and diversity

Block Diagram

Block Diagram - Qorvo QPC8018Q SP5T Switches
Published: 2022-02-28 | Updated: 2022-03-11