Qorvo QPF4211 2.4GHz Wi-Fi® 6 Front End Module
Qorvo QPF4211 2.4GHz Wi-Fi® 6 Front End Module (FEM) is designed for Wi-Fi 6 (802.11ax) systems. The QPF4211 integrates a 2.4GHz power amplifier (PA), regulator, single pole two throw switch (SP2T), bypassable low noise amplifier (LNA), and DC power detector into a single device. The small form factor and integrated matching of the QPF4211 minimize the layout area in the application. The performance is focused on optimizing the PA for a 5V supply voltage while providing optional operation over a wide range that conserves power consumption while maintaining the highest linear output power and leading edge throughput. The receive path matches the optimal technologies to maximize Rx sensitivity through consistent noise figure performance over various conditions.The QPF4211 FEM includes die level filtering for 2nd and 3rd harmonics as well as 2.4GHz rejection for DBDC operation. A broadband logarithmic voltage detector is provided for application feedback.
The Qorvo QPF4211 2.4GHz Wi-Fi 6 FEM is offered in a compact 16-pad laminate package and is halogen-free, lead-free, and RoHS compliant.
Features
- 2.412GHz to 2.484GHz frequency range
- POUT = +19.0dBm MCS11 HE160 -43dB dynamic EVM
- POUT = +22.5dBm MCS11 HE80 -35dB dynamic EVM
- POUT = +23.5dBm MCS9 VHT80/160 -30dB dynamic EVM
- POUT = +25.5dBm MCS0 VHT20 spectral mask compliance
- Optimized for +5V operation while maintaining a wider range of capability
- 33dB Tx gain
- 1.8dB noise figure
- 15dB Rx gain
- 7dB bypass loss
- 12dB 5GHz rejection on Rx path
- Integrated DC logarithmic power detector
- 2.5mm x 2.5mm 16-pad laminate package
- Halogen-free, lead-free, and RoHS compliant
Applications
- Wi-Fi 6 (802.11ax) systems
- Access points
- Wireless routers
- Residential gateways
- Customer premise equipment
- Internet of Things
Block Diagram
Published: 2022-09-14
| Updated: 2024-04-08