Qualtek Electronics FAD1 DC Axial Fans
Qualtek Electronics FAD1 DC Axial Fans are offered in a large variety of bearing types: 2-Ball, 1-Ball 1-Sleeve, Sleeve, and Hydro-Dynamic with a wide range of speeds. The FAD1 fans are available from 3.3VDC to 60VDC and sizes from 20mm to 254mm with a large array of functions and special features. The DC axial fans are produced in high tech facilities assuring high-quality standards with large production capabilities.Specifications
- Operating temperature ranges
- Two-ball and hydro-dynamic: -10°C to +70°C
- Sleeve: -10°C to +60°C
- Material
- Plastic or thermoplastic frame options, UL94V-0
- Plastic UL94V-0 impeller
- Life expectancy
- Two-ball: 70,000 hours
- Sleeve: 30,000 hours
- Hydro-dynamic: 50,000 hours
- Brushless DC motor
- 5VDC, 12VDC, and 24VDC operating supply voltage options
- 3.3CFM to 105CFM airflow range
- 1800rpm to 9000rpm speed range
- 17.5dBA to 46.7dBA noise range
- 350mW to 4.68W power rating range
- Wire leads
View Results ( 394 ) Page
| Part Number | Datasheet | Operating Supply Voltage | Airflow | Speed | Pressure Type | Noise | Power Rating |
|---|---|---|---|---|---|---|---|
| FAD1-04010BHLW11 | ![]() |
5 VDC | 4.2 CFM (0.12 m3/min) | 4200 RPM | 21 dBA | 350 mW | |
| FAD1-08025CBHW11-A | ![]() |
12 VDC | 38.7 CFM (1.1 m3/min) | 3000 RPM | 35.2 dBA | 2.52 W | |
| FAD1-12025CBMW12 | ![]() |
12 VDC | 81 CFM (2.3 m3/min) | 2050 RPM | 2.9 mmAq | 38 dBA | 1.92 W |
| FAD1-06025BBLW12-A | ![]() |
5 VDC | 13.2 CFM (0.37 m3/min) | 2500 RPM | 18.1 dBA | 1 W | |
| FAD1-08038CBMW12 | ![]() |
12 VDC | 46 CFM (1.3 m3/min) | 3000 RPM | 4.2 mmAq | 36 dBA | 2.04 W |
| FAD1-05010CBLW11 | ![]() |
12 VDC | 8 CFM (0.23 m3/min) | 3700 RPM | 20 dBA | 960 mW | |
| FAD1-09225CBHW11 | ![]() |
12 VDC | 56 CFM (1.59 m3/min) | 2900 RPM | 3.7 mmAq | 37.5 dBA | 2.88 W |
| FAD1-04010BBHW11 | ![]() |
5 VDC | 6.2 CFM (0.18 m3/min) | 6000 RPM | 2.5 mmAq | 26 dBA | 800 mW |
| FAD1-04010CBHW11 | ![]() |
12 VDC | 6.2 CFM (0.18 m3/min) | 6000 RPM | 2.5 mmAq | 26 dBA | 1.08 W |
| FAD1-04020BBHW11 | ![]() |
5 VDC | 8.8 CFM (0.25 m3/min) | 7800 RPM | 7.1 mmAq | 36 dBA | 1.25 W |
Published: 2013-12-26
| Updated: 2022-03-11